BAS40-04-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-BAS40-04-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS40-04-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS40-04-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | BAS40-04-HE3_A-08 |
Description | SCHOTTKY DIODE SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.57214 | ¥572.14 |
2,000 | ¥0.48134 | ¥962.68 |
5,000 | ¥0.46021 | ¥2,301.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.39801 | ¥5,970.15 |
30,000 | ¥0.39055 | ¥11,716.50 |
75,000 | ¥0.32338 | ¥24,253.50 |
105,000 | ¥0.31841 | ¥33,433.05 |