BAS34-TAP | |
---|---|
DigiKey Part Number | BAS34-TAPGICT-ND - Cut Tape (CT) BAS34-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAS34-TAP |
Description | DIODE GEN PURP 60V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 30 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79126 | ¥395.63 |
1,000 | ¥0.54973 | ¥549.73 |
2,000 | ¥0.47646 | ¥952.92 |
5,000 | ¥0.44195 | ¥2,209.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26682 | ¥2,668.20 |