B230LA-E3/5AT | |
---|---|
DigiKey Part Number | B230LA-E3/5ATGITR-ND - Tape & Reel (TR) B230LA-E3/5ATGICT-ND - Cut Tape (CT) B230LA-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B230LA-E3/5AT |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.58030 | ¥158.03 |
500 | ¥1.46342 | ¥731.71 |
1,000 | ¥0.99516 | ¥995.16 |
2,000 | ¥0.91614 | ¥1,832.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.87808 | ¥6,585.60 |
15,000 | ¥0.79027 | ¥11,854.05 |
37,500 | ¥0.77857 | ¥29,196.38 |
52,500 | ¥0.73173 | ¥38,415.82 |