AZ23C6V8-E3-08 | |
---|---|
DigiKey Part Number | 112-AZ23C6V8-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C6V8-E3-08CT-ND - Cut Tape (CT) 112-AZ23C6V8-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V8-E3-08 |
Description | DIODE ZENER 6.8V 300MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.55250 | ¥55.25 |
500 | ¥0.40572 | ¥202.86 |
1,000 | ¥0.35811 | ¥358.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29733 | ¥891.99 |
6,000 | ¥0.26660 | ¥1,599.60 |
9,000 | ¥0.25092 | ¥2,258.28 |
15,000 | ¥0.23603 | ¥3,540.45 |