6DFN20A-M3/I | |
---|---|
DigiKey Part Number | 112-6DFN20A-M3/ITR-ND - Tape & Reel (TR) 112-6DFN20A-M3/ICT-ND - Cut Tape (CT) 112-6DFN20A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN20A-M3/I |
Description | 600W,20V 5%, DFN3820A TVS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49990 | ¥149.99 |
500 | ¥1.38894 | ¥694.47 |
1,000 | ¥0.94446 | ¥944.46 |
2,000 | ¥0.86946 | ¥1,738.92 |
5,000 | ¥0.83333 | ¥4,166.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.75000 | ¥10,500.00 |
28,000 | ¥0.73889 | ¥20,688.92 |
70,000 | ¥0.69445 | ¥48,611.50 |
98,000 | ¥0.68757 | ¥67,381.86 |