5KP90A-E3/54

DigiKey Part Number
5KP90A-E3/54GITR-ND - Tape & Reel (TR)
5KP90A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP90A-E3/54
Description
TVS DIODE 90VWM 146VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
146V Clamp 34.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
34.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥16.32900¥163.29
100¥12.99860¥1,299.86
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.99868¥8,798.94
1,600¥9.33219¥14,931.50
2,400¥8.86560¥21,277.44
5,600¥8.53230¥47,780.88
Manufacturers Standard Package