1N6483-E3/96 | |
---|---|
DigiKey Part Number | 1N6483-E3/96GITR-ND - Tape & Reel (TR) 1N6483-E3/96GICT-ND - Cut Tape (CT) 1N6483-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6483-E3/96 |
Description | DIODE GEN PURP 800V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | 1N6483-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.69040 | ¥169.04 |
500 | ¥1.56512 | ¥782.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.06427 | ¥1,596.40 |
3,000 | ¥0.97976 | ¥2,939.28 |
7,500 | ¥0.93906 | ¥7,042.95 |
10,500 | ¥0.84515 | ¥8,874.07 |
37,500 | ¥0.83263 | ¥31,223.62 |
75,000 | ¥0.78255 | ¥58,691.25 |