1N5818-E3/53 | |
---|---|
DigiKey Part Number | 112-1N5818-E3/53CT-ND - Cut Tape (CT) 112-1N5818-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5818-E3/53 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥1.93670 | ¥193.67 |
500 | ¥1.79318 | ¥896.59 |
1,000 | ¥1.21932 | ¥1,219.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12250 | ¥3,367.50 |
6,000 | ¥1.07587 | ¥6,455.22 |
9,000 | ¥0.96828 | ¥8,714.52 |
30,000 | ¥0.95394 | ¥28,618.20 |
75,000 | ¥0.89656 | ¥67,242.00 |