1N5619GP-E3/54 | |
---|---|
DigiKey Part Number | 1N5619GP-E3/54GITR-ND - Tape & Reel (TR) 1N5619GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5619GP-E3/54 |
Description | DIODE GEN PURP 600V 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 600 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.03110 | ¥303.11 |
500 | ¥2.36672 | ¥1,183.36 |
1,000 | ¥1.92364 | ¥1,923.64 |
2,000 | ¥1.71963 | ¥3,439.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.71963 | ¥6,878.52 |
8,000 | ¥1.63218 | ¥13,057.44 |
12,000 | ¥1.51559 | ¥18,187.08 |
28,000 | ¥1.48062 | ¥41,457.36 |