1N5399GP-E3/54 | |
---|---|
DigiKey Part Number | 1N5399GP-E3/54GITR-ND - Tape & Reel (TR) 1N5399GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5399GP-E3/54 |
Description | DIODE GEN PURP 1KV 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.02940 | ¥302.94 |
500 | ¥2.36492 | ¥1,182.46 |
1,000 | ¥1.92224 | ¥1,922.24 |
2,000 | ¥1.71840 | ¥3,436.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.71840 | ¥6,873.60 |
8,000 | ¥1.63102 | ¥13,048.16 |
12,000 | ¥1.51452 | ¥18,174.24 |
28,000 | ¥1.47957 | ¥41,427.96 |