1N4936GP-E3/54 | |
---|---|
DigiKey Part Number | 1N4936GP-E3/54GITR-ND - Tape & Reel (TR) 1N4936GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936GP-E3/54 |
Description | DIODE GEN PURP 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.67310 | ¥167.31 |
500 | ¥1.30630 | ¥653.15 |
1,000 | ¥1.13291 | ¥1,132.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥1.13291 | ¥6,231.01 |