1N4151W-E3-08 | |
---|---|
DigiKey Part Number | 112-1N4151W-E3-08TR-ND - Tape & Reel (TR) 112-1N4151W-E3-08CT-ND - Cut Tape (CT) 112-1N4151W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4151W-E3-08 |
Description | DIODE GEN PURP 50V 150MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57814 | ¥289.07 |
1,000 | ¥0.40171 | ¥401.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24476 | ¥734.28 |
6,000 | ¥0.22704 | ¥1,362.24 |
9,000 | ¥0.19498 | ¥1,754.82 |