1N4002-E3/53 | |
---|---|
DigiKey Part Number | 1N4002-E3/53GICT-ND - Cut Tape (CT) 1N4002-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002-E3/53 |
Description | DIODE GEN PURP 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.81520 | ¥81.52 |
500 | ¥0.66500 | ¥332.50 |
1,000 | ¥0.49333 | ¥493.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41506 | ¥1,245.18 |
6,000 | ¥0.39684 | ¥2,381.04 |
9,000 | ¥0.37765 | ¥3,398.85 |