1N3611GP-E3/54 | |
---|---|
DigiKey Part Number | 1N3611GP-E3/54GITR-ND - Tape & Reel (TR) 1N3611GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N3611GP-E3/54 |
Description | DIODE GEN PURP 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.32580 | ¥232.58 |
500 | ¥1.81618 | ¥908.09 |
1,000 | ¥1.47629 | ¥1,476.29 |
2,000 | ¥1.31969 | ¥2,639.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥1.25258 | ¥6,889.19 |
11,000 | ¥1.16311 | ¥12,794.21 |
27,500 | ¥1.13626 | ¥31,247.15 |
55,000 | ¥1.10730 | ¥60,901.50 |