VEFIHIPWKIT | |
---|---|
DigiKey Part Number | 909-VEFIHIPWKIT-ND |
Manufacturer | |
Manufacturer Product Number | VEFIHIPWKIT |
Description | HIGH POWER SAMPLE KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 1 ~ 1k Ohm 1/2W, 1W, 2W, 4W Surface Mount 120 Pieces (12 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 1 ~ 1k | |
Power (Watts) | 1/2W, 1W, 2W, 4W | |
Features | Bonding Mountable, Moisture Resistant | |
Quantity | 120 Pieces (12 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0503, 0606, 0707, 0808 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.56000 | ¥616.56 |
10 | ¥535.24600 | ¥5,352.46 |