WSLP5931L2000FEA | |
---|---|
DigiKey Part Number | 541-10014-2-ND - Tape & Reel (TR) 541-10014-1-ND - Cut Tape (CT) 541-10014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP5931L2000FEA |
Description | RES SMD 200 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP5931L2000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥20.08100 | ¥200.81 |
25 | ¥19.91040 | ¥497.76 |
50 | ¥18.21760 | ¥910.88 |
100 | ¥14.82770 | ¥1,482.77 |
250 | ¥13.55668 | ¥3,389.17 |
500 | ¥12.28580 | ¥6,142.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.80301 | ¥16,204.52 |
3,000 | ¥10.59117 | ¥31,773.51 |
7,500 | ¥10.42170 | ¥78,162.75 |