WSLP4026L7000FEA | |
---|---|
DigiKey Part Number | 541-WSLP4026L7000FEATR-ND - Tape & Reel (TR) 541-WSLP4026L7000FEACT-ND - Cut Tape (CT) 541-WSLP4026L7000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP4026L7000FEA |
Description | RES 0.0007 OHM 1% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥19.64600 | ¥196.46 |
25 | ¥19.19120 | ¥479.78 |
50 | ¥18.06160 | ¥903.08 |
100 | ¥14.97630 | ¥1,497.63 |
250 | ¥13.54684 | ¥3,386.71 |
500 | ¥11.28880 | ¥5,644.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.78368 | ¥14,675.52 |
3,000 | ¥9.59556 | ¥28,786.68 |
7,500 | ¥9.48267 | ¥71,120.03 |