WSLP40262L000FEA | |
---|---|
DigiKey Part Number | 541-10010-2-ND - Tape & Reel (TR) 541-10010-1-ND - Cut Tape (CT) 541-10010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP40262L000FEA |
Description | RES 0.002 OHM 1% 5W NONSTANDARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥15.89400 | ¥158.94 |
25 | ¥15.52640 | ¥388.16 |
50 | ¥14.61180 | ¥730.59 |
100 | ¥12.11600 | ¥1,211.60 |
250 | ¥10.95912 | ¥2,739.78 |
500 | ¥9.13258 | ¥4,566.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.52966 | ¥12,794.49 |
3,000 | ¥8.36563 | ¥25,096.89 |
7,500 | ¥8.26721 | ¥62,004.08 |