WSLP3921L2000FEA | |
---|---|
DigiKey Part Number | 541-4379-2-ND - Tape & Reel (TR) 541-4379-1-ND - Cut Tape (CT) 541-4379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L2000FEA |
Description | RES SMD 200 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L2000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.48400 | ¥154.84 |
25 | ¥15.13240 | ¥378.31 |
50 | ¥14.24240 | ¥712.12 |
100 | ¥11.80900 | ¥1,180.90 |
250 | ¥10.68128 | ¥2,670.32 |
500 | ¥8.90090 | ¥4,450.45 |
1,000 | ¥7.71418 | ¥7,714.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.56583 | ¥22,697.49 |
6,000 | ¥7.47682 | ¥44,860.92 |