WSLP39214L000FEB | |
---|---|
DigiKey Part Number | 541-WSLP39214L000FEBTR-ND - Tape & Reel (TR) 541-WSLP39214L000FEBCT-ND - Cut Tape (CT) 541-WSLP39214L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39214L000FEB |
Description | RES 0.004 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39214L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥13.86600 | ¥138.66 |
25 | ¥13.54960 | ¥338.74 |
50 | ¥12.75140 | ¥637.57 |
100 | ¥10.57260 | ¥1,057.26 |
250 | ¥9.56344 | ¥2,390.86 |
500 | ¥7.96942 | ¥3,984.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.90683 | ¥6,906.83 |
2,000 | ¥6.77404 | ¥13,548.08 |
5,000 | ¥6.69434 | ¥33,471.70 |
10,000 | ¥6.50839 | ¥65,083.90 |