WSLP39211L000FEA | |
---|---|
DigiKey Part Number | 541-4378-2-ND - Tape & Reel (TR) 541-4378-1-ND - Cut Tape (CT) 541-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39211L000FEA |
Description | RES 0.001 OHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39211L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥13.87500 | ¥138.75 |
25 | ¥13.55920 | ¥338.98 |
50 | ¥12.76140 | ¥638.07 |
100 | ¥10.58080 | ¥1,058.08 |
250 | ¥9.57068 | ¥2,392.67 |
500 | ¥7.97566 | ¥3,987.83 |
1,000 | ¥6.91224 | ¥6,912.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.77402 | ¥20,322.06 |
6,000 | ¥6.69434 | ¥40,166.04 |