WSLF2512L3000FEA | |
---|---|
DigiKey Part Number | 541-3123-2-ND - Tape & Reel (TR) 541-3123-1-ND - Cut Tape (CT) 541-3123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF2512L3000FEA |
Description | RES SMD 300 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF2512L3000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.63200 | ¥56.32 |
25 | ¥5.21800 | ¥130.45 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥3.92260 | ¥392.26 |
250 | ¥3.59884 | ¥899.71 |
500 | ¥2.98706 | ¥1,493.53 |
1,000 | ¥2.42928 | ¥2,429.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.36629 | ¥9,465.16 |
8,000 | ¥2.31770 | ¥18,541.60 |
12,000 | ¥2.24932 | ¥26,991.84 |
28,000 | ¥2.19174 | ¥61,368.72 |