WSL5931L5000FEA | |
---|---|
DigiKey Part Number | WSLN-.0005TR-ND - Tape & Reel (TR) WSLN-.0005CT-ND - Cut Tape (CT) WSLN-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL5931L5000FEA |
Description | RES SMD 500 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL5931L5000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.53000 | ¥188.25 |
50 | ¥6.86840 | ¥343.42 |
100 | ¥5.62700 | ¥562.70 |
250 | ¥5.01916 | ¥1,254.79 |
500 | ¥4.65086 | ¥2,325.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.65085 | ¥6,976.28 |