WSL5931L2000FEA | |
---|---|
DigiKey Part Number | WSLN-.0002TR-ND - Tape & Reel (TR) WSLN-.0002CT-ND - Cut Tape (CT) WSLN-.0002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL5931L2000FEA |
Description | RES SMD 200 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL5931L2000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.14100 | ¥111.41 |
25 | ¥10.88280 | ¥272.07 |
50 | ¥10.24260 | ¥512.13 |
100 | ¥8.49300 | ¥849.30 |
250 | ¥7.68208 | ¥1,920.52 |
500 | ¥6.40168 | ¥3,200.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.54813 | ¥8,322.19 |
3,000 | ¥5.44143 | ¥16,324.29 |
7,500 | ¥5.37742 | ¥40,330.65 |
10,500 | ¥5.22804 | ¥54,894.42 |