WSL59313L000FEA | |
---|---|
DigiKey Part Number | WSLN-.003TR-ND - Tape & Reel (TR) WSLN-.003CT-ND - Cut Tape (CT) WSLN-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL59313L000FEA |
Description | RES 0.003 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL59313L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.26400 | ¥112.64 |
25 | ¥10.92240 | ¥273.06 |
50 | ¥9.96340 | ¥498.17 |
100 | ¥8.16300 | ¥816.30 |
250 | ¥7.28144 | ¥1,820.36 |
500 | ¥6.13174 | ¥3,065.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.09697 | ¥7,645.45 |
3,000 | ¥4.98198 | ¥14,945.94 |
7,500 | ¥4.88619 | ¥36,646.43 |
10,500 | ¥4.77122 | ¥50,097.81 |