WSL4026L5000FEB | |
---|---|
DigiKey Part Number | WSLR-.0005TR-ND - Tape & Reel (TR) WSLR-.0005CT-ND - Cut Tape (CT) WSLR-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL4026L5000FEB |
Description | RES SMD 500 UOHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL4026L5000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.98100 | ¥139.81 |
25 | ¥13.65440 | ¥341.36 |
50 | ¥12.85320 | ¥642.66 |
100 | ¥10.65710 | ¥1,065.71 |
250 | ¥9.63928 | ¥2,409.82 |
500 | ¥8.03280 | ¥4,016.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.96183 | ¥6,961.83 |
2,000 | ¥6.82793 | ¥13,655.86 |
5,000 | ¥6.74761 | ¥33,738.05 |
10,000 | ¥6.56018 | ¥65,601.80 |