WSL4026L3000FEB | |
---|---|
DigiKey Part Number | WSLR-.0003TR-ND - Tape & Reel (TR) WSLR-.0003CT-ND - Cut Tape (CT) WSLR-.0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL4026L3000FEB |
Description | RES SMD 300 UOHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL4026L3000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥15.36100 | ¥153.61 |
25 | ¥15.00440 | ¥375.11 |
50 | ¥14.12260 | ¥706.13 |
100 | ¥11.70960 | ¥1,170.96 |
250 | ¥10.59196 | ¥2,647.99 |
500 | ¥8.82652 | ¥4,413.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.64965 | ¥7,649.65 |
2,000 | ¥7.50253 | ¥15,005.06 |
5,000 | ¥7.41427 | ¥37,071.35 |
10,000 | ¥7.20832 | ¥72,083.20 |