WSL4026L3000FEA | |
---|---|
DigiKey Part Number | 541-10003-2-ND - Tape & Reel (TR) 541-10003-1-ND - Cut Tape (CT) 541-10003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL4026L3000FEA |
Description | RES SMD 300 UOHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL4026L3000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.149" (3.79mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.45900 | ¥154.59 |
25 | ¥15.10280 | ¥377.57 |
50 | ¥14.21440 | ¥710.72 |
100 | ¥11.78600 | ¥1,178.60 |
250 | ¥10.66092 | ¥2,665.23 |
500 | ¥8.88400 | ¥4,442.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.69943 | ¥11,549.15 |
3,000 | ¥7.55138 | ¥22,654.14 |
7,500 | ¥7.46254 | ¥55,969.05 |
10,500 | ¥7.25525 | ¥76,180.12 |