WSL40262L000FEA | |
---|---|
DigiKey Part Number | 541-10001-2-ND - Tape & Reel (TR) 541-10001-1-ND - Cut Tape (CT) 541-10001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL40262L000FEA |
Description | RES 0.002 OHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40262L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.38200 | ¥133.82 |
25 | ¥13.07000 | ¥326.75 |
50 | ¥12.30160 | ¥615.08 |
100 | ¥10.19990 | ¥1,019.99 |
250 | ¥9.22616 | ¥2,306.54 |
500 | ¥7.68848 | ¥3,844.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.66335 | ¥9,995.02 |
3,000 | ¥6.53522 | ¥19,605.66 |
7,500 | ¥6.45834 | ¥48,437.55 |
10,500 | ¥6.27894 | ¥65,928.87 |