WSL40261L000FEA | |
---|---|
DigiKey Part Number | 541-10000-2-ND - Tape & Reel (TR) 541-10000-1-ND - Cut Tape (CT) 541-10000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL40261L000FEA |
Description | RES 0.001 OHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40261L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.113" (2.88mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.41500 | ¥134.15 |
25 | ¥13.10280 | ¥327.57 |
50 | ¥12.33280 | ¥616.64 |
100 | ¥10.22610 | ¥1,022.61 |
250 | ¥9.24984 | ¥2,312.46 |
500 | ¥7.70818 | ¥3,854.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.68043 | ¥10,020.65 |
3,000 | ¥6.55194 | ¥19,655.82 |
7,500 | ¥6.47485 | ¥48,561.38 |
10,500 | ¥6.29500 | ¥66,097.50 |