WSL39213L000FEA | |
---|---|
DigiKey Part Number | WSLM-.003TR-ND - Tape & Reel (TR) WSLM-.003CT-ND - Cut Tape (CT) WSLM-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL39213L000FEA |
Description | RES 0.003 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL39213L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥7.23120 | ¥180.78 |
50 | ¥6.59580 | ¥329.79 |
100 | ¥5.40370 | ¥540.37 |
250 | ¥4.82016 | ¥1,205.04 |
500 | ¥4.05892 | ¥2,029.46 |
1,000 | ¥3.37398 | ¥3,373.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29788 | ¥9,893.64 |
6,000 | ¥3.23446 | ¥19,406.76 |
15,000 | ¥3.15836 | ¥47,375.40 |