WSL2726L7000FEA | |
---|---|
DigiKey Part Number | 541-10343-2-ND - Tape & Reel (TR) 541-10343-1-ND - Cut Tape (CT) 541-10343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2726L7000FEA |
Description | RES SMD 700 UOHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2726L7000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.09600 | ¥140.96 |
25 | ¥13.76960 | ¥344.24 |
50 | ¥12.96000 | ¥648.00 |
100 | ¥10.74580 | ¥1,074.58 |
250 | ¥9.72008 | ¥2,430.02 |
500 | ¥8.10012 | ¥4,050.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.02009 | ¥10,530.14 |
3,000 | ¥6.88507 | ¥20,655.21 |
7,500 | ¥6.80408 | ¥51,030.60 |
10,500 | ¥6.61508 | ¥69,458.34 |