WSL2512R0200FEA | |
---|---|
DigiKey Part Number | WSLG-.02TR-ND - Tape & Reel (TR) WSLG-.02CT-ND - Cut Tape (CT) WSLG-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0200FEA |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0200FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥3.81800 | ¥38.18 |
25 | ¥3.10000 | ¥77.50 |
50 | ¥2.66160 | ¥133.08 |
100 | ¥2.29550 | ¥229.55 |
250 | ¥1.90368 | ¥475.92 |
500 | ¥1.66330 | ¥831.65 |
1,000 | ¥1.46241 | ¥1,462.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.29411 | ¥2,588.22 |
4,000 | ¥1.15313 | ¥4,612.52 |
6,000 | ¥1.11295 | ¥6,677.70 |