WSL25122L000FEA18 | |
---|---|
DigiKey Part Number | WSLH-.002TR-ND - Tape & Reel (TR) WSLH-.002CT-ND - Cut Tape (CT) WSLH-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25122L000FEA18 |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25122L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.94700 | ¥129.47 |
25 | ¥12.64640 | ¥316.16 |
50 | ¥11.90260 | ¥595.13 |
100 | ¥9.86900 | ¥986.90 |
250 | ¥8.92700 | ¥2,231.75 |
500 | ¥7.43924 | ¥3,719.62 |
1,000 | ¥6.44732 | ¥6,447.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.32336 | ¥12,646.72 |
6,000 | ¥6.24898 | ¥37,493.88 |
10,000 | ¥6.07539 | ¥60,753.90 |