WSL2010R2000FEA | |
---|---|
DigiKey Part Number | WSLE-.20TR-ND - Tape & Reel (TR) WSLE-.20CT-ND - Cut Tape (CT) WSLE-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2000FEA |
Description | RES 0.2 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R2000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.48920 | ¥112.23 |
50 | ¥4.03920 | ¥201.96 |
100 | ¥3.33650 | ¥333.65 |
250 | ¥3.14240 | ¥785.60 |
500 | ¥2.54372 | ¥1,271.86 |
1,000 | ¥2.05746 | ¥2,057.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.99010 | ¥7,960.40 |
8,000 | ¥1.94520 | ¥15,561.60 |
12,000 | ¥1.87786 | ¥22,534.32 |
28,000 | ¥1.83298 | ¥51,323.44 |