WSL2010R0200FEA18 | |
---|---|
DigiKey Part Number | WSLF-.02TR-ND - Tape & Reel (TR) WSLF-.02CT-ND - Cut Tape (CT) WSLF-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0200FEA18 |
Description | RES 0.02 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0200FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.95560 | ¥73.89 |
50 | ¥2.66160 | ¥133.08 |
100 | ¥2.19780 | ¥219.78 |
250 | ¥2.06984 | ¥517.46 |
500 | ¥1.73538 | ¥867.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.73535 | ¥6,941.40 |