WSL12062L000FEA18 | |
---|---|
DigiKey Part Number | 541-9996-2-ND - Tape & Reel (TR) 541-9996-1-ND - Cut Tape (CT) 541-9996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12062L000FEA18 |
Description | RES 0.002 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12062L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥9.00760 | ¥225.19 |
50 | ¥8.21640 | ¥410.82 |
100 | ¥6.73120 | ¥673.12 |
250 | ¥6.00432 | ¥1,501.08 |
500 | ¥5.05642 | ¥2,528.21 |
1,000 | ¥4.20309 | ¥4,203.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.12050 | ¥20,482.00 |
8,000 | ¥5.02203 | ¥40,176.24 |
12,000 | ¥4.90387 | ¥58,846.44 |