WSL0805R0100FEA18 | |
---|---|
DigiKey Part Number | WSLB-.01TR-ND - Tape & Reel (TR) WSLB-.01CT-ND - Cut Tape (CT) WSLB-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0100FEA18 |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0100FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.36280 | ¥134.07 |
50 | ¥4.89960 | ¥244.98 |
100 | ¥4.03100 | ¥403.10 |
250 | ¥3.69768 | ¥924.42 |
500 | ¥3.06916 | ¥1,534.58 |
1,000 | ¥2.49603 | ¥2,496.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.38142 | ¥11,907.10 |
10,000 | ¥2.31116 | ¥23,111.60 |
25,000 | ¥2.25199 | ¥56,299.75 |