WSKW06124L000FEA | |
---|---|
DigiKey Part Number | 541-WSKW06124L000FEATR-ND - Tape & Reel (TR) 541-WSKW06124L000FEACT-ND - Cut Tape (CT) 541-WSKW06124L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSKW06124L000FEA |
Description | WSKW0612 .004 1% EA E3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.059" L x 0.120" W (1.50mm x 3.05mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.78960 | ¥94.74 |
50 | ¥3.41040 | ¥170.52 |
100 | ¥2.81760 | ¥281.76 |
250 | ¥2.65308 | ¥663.27 |
500 | ¥2.14768 | ¥1,073.84 |
1,000 | ¥1.73711 | ¥1,737.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.68024 | ¥6,720.96 |
8,000 | ¥1.64234 | ¥13,138.72 |
12,000 | ¥1.58549 | ¥19,025.88 |
28,000 | ¥1.54759 | ¥43,332.52 |