WSHP2818R0100FEA | |
---|---|
DigiKey Part Number | 541-3276-2-ND - Tape & Reel (TR) 541-3276-1-ND - Cut Tape (CT) 541-3276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0100FEA |
Description | RES 0.01 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0100FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.31300 | ¥113.13 |
25 | ¥10.96520 | ¥274.13 |
50 | ¥10.00280 | ¥500.14 |
100 | ¥8.19500 | ¥819.50 |
250 | ¥7.31032 | ¥1,827.58 |
500 | ¥6.15604 | ¥3,078.02 |
1,000 | ¥5.11717 | ¥5,117.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.00179 | ¥17,506.26 |
7,000 | ¥4.90559 | ¥34,339.13 |
10,500 | ¥4.79017 | ¥50,296.78 |