WSHP28183L000FEA | |
---|---|
DigiKey Part Number | 541-WSHP28183L000FEATR-ND - Tape & Reel (TR) 541-WSHP28183L000FEACT-ND - Cut Tape (CT) 541-WSHP28183L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28183L000FEA |
Description | RES 3M OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.91700 | ¥149.17 |
25 | ¥14.57720 | ¥364.43 |
50 | ¥13.71860 | ¥685.93 |
100 | ¥11.37550 | ¥1,137.55 |
250 | ¥10.28952 | ¥2,572.38 |
500 | ¥8.57448 | ¥4,287.24 |
1,000 | ¥7.43119 | ¥7,431.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.28831 | ¥25,509.08 |
7,000 | ¥7.20257 | ¥50,417.99 |
10,500 | ¥7.00249 | ¥73,526.15 |