WSC2515R5000FEA | |
---|---|
DigiKey Part Number | WSCB-.50TR-ND - Tape & Reel (TR) WSCB-.50CT-ND - Cut Tape (CT) WSCB-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R5000FEA |
Description | RES 0.5 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC2515R5000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.72400 | ¥117.24 |
25 | ¥11.36240 | ¥284.06 |
50 | ¥10.36560 | ¥518.28 |
100 | ¥8.49220 | ¥849.22 |
250 | ¥7.57536 | ¥1,893.84 |
500 | ¥6.37934 | ¥3,189.67 |
1,000 | ¥5.30279 | ¥5,302.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.18318 | ¥10,366.36 |
6,000 | ¥5.08348 | ¥30,500.88 |
10,000 | ¥4.96388 | ¥49,638.80 |