WSC251550R00FEA | |
---|---|
DigiKey Part Number | WSCB-50TR-ND - Tape & Reel (TR) WSCB-50CT-ND - Cut Tape (CT) WSCB-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251550R00FEA |
Description | RES SMD 50 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC251550R00FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥10.21960 | ¥255.49 |
50 | ¥9.32460 | ¥466.23 |
100 | ¥7.63840 | ¥763.84 |
250 | ¥6.81380 | ¥1,703.45 |
500 | ¥5.73800 | ¥2,869.00 |
1,000 | ¥4.76965 | ¥4,769.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.66210 | ¥9,324.20 |
6,000 | ¥4.57245 | ¥27,434.70 |
10,000 | ¥4.46486 | ¥44,648.60 |