WSC251510R00FTA | |
---|---|
DigiKey Part Number | 541-WSC251510R00FTATR-ND - Tape & Reel (TR) 541-WSC251510R00FTACT-ND - Cut Tape (CT) 541-WSC251510R00FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251510R00FTA |
Description | RES 10 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥14.38360 | ¥359.59 |
50 | ¥13.53640 | ¥676.82 |
100 | ¥11.22360 | ¥1,122.36 |
250 | ¥10.15224 | ¥2,538.06 |
500 | ¥8.46036 | ¥4,230.18 |
1,000 | ¥7.33226 | ¥7,332.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.19130 | ¥14,382.60 |
6,000 | ¥7.10668 | ¥42,640.08 |
10,000 | ¥6.90927 | ¥69,092.70 |