WSC2515100R0FEA | |
---|---|
DigiKey Part Number | WSCB-100TR-ND - Tape & Reel (TR) WSCB-100CT-ND - Cut Tape (CT) WSCB-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515100R0FEA |
Description | RES SMD 100 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC2515100R0FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.86200 | ¥108.62 |
25 | ¥10.53160 | ¥263.29 |
50 | ¥9.60720 | ¥480.36 |
100 | ¥7.87070 | ¥787.07 |
250 | ¥7.02104 | ¥1,755.26 |
500 | ¥5.91254 | ¥2,956.27 |
1,000 | ¥4.91480 | ¥4,914.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.80393 | ¥9,607.86 |
6,000 | ¥4.71153 | ¥28,269.18 |
10,000 | ¥4.60067 | ¥46,006.70 |