WSBS8518L1000JT20 | |
---|---|
DigiKey Part Number | 541-WSBS8518L1000JT20-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JT20 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.18000 | ¥132.18 |
10 | ¥113.04100 | ¥1,130.41 |
30 | ¥105.76967 | ¥3,173.09 |
60 | ¥99.15800 | ¥5,949.48 |
90 | ¥88.58200 | ¥7,972.38 |
240 | ¥87.92050 | ¥21,100.92 |
450 | ¥84.28478 | ¥37,928.15 |
960 | ¥80.97938 | ¥77,740.20 |