WSBS8518L1000JT | |
---|---|
DigiKey Part Number | WSBS8518L1000JT-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JT |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥61.12200 | ¥611.22 |
28 | ¥59.98143 | ¥1,679.48 |
56 | ¥52.83893 | ¥2,958.98 |
84 | ¥50.28500 | ¥4,223.94 |