TFPTL15L1501FL2B | |
---|---|
DigiKey Part Number | 541-1427-ND |
Manufacturer | |
Manufacturer Product Number | TFPTL15L1501FL2B |
Description | SENSOR PTC 1.5KOHM 1% RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1.5 kOhms Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1.5 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 70°C | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.63800 | ¥96.38 |
500 | ¥5.94456 | ¥2,972.28 |
1,000 | ¥5.30197 | ¥5,301.97 |
5,000 | ¥4.81998 | ¥24,099.90 |
10,000 | ¥4.49865 | ¥44,986.50 |