TFPT0805L5600FM | |
---|---|
DigiKey Part Number | 541-TFPT0805L5600FMTR-ND - Tape & Reel (TR) 541-TFPT0805L5600FMCT-ND - Cut Tape (CT) 541-TFPT0805L5600FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L5600FM |
Description | SENSOR PTC 560OHM 1% 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 560 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 560 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.96300 | ¥79.63 |
25 | ¥6.37400 | ¥159.35 |
100 | ¥5.84110 | ¥584.11 |
500 | ¥4.91192 | ¥2,455.96 |
1,000 | ¥4.38092 | ¥4,380.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.98268 | ¥19,913.40 |
10,000 | ¥3.71717 | ¥37,171.70 |
15,000 | ¥3.65079 | ¥54,761.85 |