SR35L000FE66 | |
---|---|
DigiKey Part Number | 541-3938-ND |
Manufacturer | |
Manufacturer Product Number | SR35L000FE66 |
Description | RES 0.005 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.065" Dia x 0.600" L (1.65mm x 15.24mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.27500 | ¥82.75 |
25 | ¥8.02560 | ¥200.64 |
50 | ¥7.32120 | ¥366.06 |
100 | ¥5.99790 | ¥599.79 |
250 | ¥5.34996 | ¥1,337.49 |
500 | ¥4.50522 | ¥2,252.61 |
1,000 | ¥3.74501 | ¥3,745.01 |
5,000 | ¥3.59012 | ¥17,950.60 |